Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.920 |
| 10+ | €3.930 |
| 25+ | €3.410 |
| 100+ | €2.590 |
| 250+ | €2.340 |
| 500+ | €2.180 |
Product Information
Product Overview
ADM4210 is a hot swap controller that safely enables a printed circuit board to be removed and inserted to a live backplane. This is achieved using an external N-channel power MOSFET with a current control loop that monitors the load current through a sense resistor. An internal charge pump is used to enhance the gate of the N-channel FET. When an overcurrent condition is detected, the gate voltage of the FET is reduced to limit the current flowing through the sense resistor. During an overcurrent condition, the TIMER cap determines the amount of time the FET remains at a current limiting mode of operation until it is shut down. The ON (ON-CLR) pin is the enable input for the device and can be used to monitor the input supply voltage. It is used in applications such as hot swap board insertion: line cards, raid systems, industrial high-side switches/circuit breakers, electronic circuit breakers.
- Operating voltage range from 2.7V to 16.5V
- Allows protected board removal and insertion to a live backplane
- External sense resistor provides adjustable analogue current limit with circuit breaker
- Peak fault current limited with fast response
- Charge pumped gate drive for external N-FET switch
- Automatic retry or latch-off during current fault
- Undervoltage lockout, pin compatible with LTC4210-1 and LTC4210-2
- Operating temperature is -40°C to +85°C
- Package style is 6-lead TSOT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
16.5V
6Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
2.7V
TSOT
MOSFET
Enables a Printed Circuit Board to be Removed and Inserted to a Live Backplane
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate