Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.270 |
10+ | €5.760 |
25+ | €5.030 |
100+ | €4.200 |
250+ | €3.790 |
500+ | €3.700 |
Product Information
Product Overview
ADM7154A is an ultralow noise, high PSRR, RF linear regulator. Using an advanced proprietary architecture, it provides high power supply rejection and ultralow noise, achieving excellent line and load transient response with only a 10µF ceramic output capacitor. It is available in 8-lead LFCSP package, making it not only a very compact solution, but also providing excellent thermal performance for applications requiring up to 600mA of load current in a small, low profile footprint. Application includes regulation to noise sensitive applications PLLs, VCOs and PLLs with integrated VCOs, communications and infrastructure, backhaul and microwave links.
- Input voltage range from 2.3 to 5.5V (VIN = VOUT + 0.5V or 2.3V, TA = 25°C)
- Output voltage is 3.3V, load current is 600mA (max, VIN = VOUT + 0.5V or 2.3V, TA = 25°C)
- 0.9µV rms total integrated noise from 100Hz to 100KHz
- Noise spectral density is 1.5nV/√Hz (typ, 10KHz to 1MHz, VOUT = 1.2V to 3.3V)
- Power supply rejection ratio is 90dB (typ, 200Hz to 200KHz, VIN = 3.8V, VOUT = 3.3V, ILOAD = 400mA)
- Dropout voltage is 80mV (typ, IOUT = 400mA, VOUT = 3.3V)
- Initial accuracy range from -0.5 to +0.5 (ILOAD = 10mA, TJ = +25°)
- Accuracy over line, load and temperature is-2.0%(minimum), +1.5% (maximum), from -40 to +85°C
- Precision enable, supported by ADIsimPower tool
- 8-lead LFCSP_WD package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
3.3V
-
Positive Output
600mA
120mV
LFCSP-EP
-40°C
3.3V 600mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
2.3V
1Outputs
3.3V
-
600mA
120mV
Surface Mount
8Pins
125°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate