27 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €66.460 |
10+ | €52.830 |
25+ | €51.770 |
100+ | €50.720 |
Product Information
Product Overview
ADMV8513ACCZ is a digitally tunable, RF band-pass filter that features a digitally selectable frequency of operation. The filter centre frequency (fCENTER) can be adjusted from 520MHz to 1300MHz, using an 8-bit value (256 states) that incorporates a patent-pending interpolation technique. This tunable filter can be used as a smaller alternative to large switched filter banks and discrete component-based tunable filters, and this device provides a dynamically adjustable solution in advanced communications applications. The application includes land mobile radios, test and measurement equipment, military radars and electronic warfare and electronic countermeasures, satellite communications, industrial and medical equipment.
- Digitally tunable, octave, band-pass tuning
- Rejection (20dB) 17% away from fCENTER
- Single chip replacement for discrete filter banks
- Frequency range from 520 to 1300MHz (TA = 25°C)
- 8.5% bandwidth (3dB) typical (TA = 25°C)
- Bandwidth adjustability is ±2% typical (TA = 25°C)
- Resolution is 1% typical (8bits per filter, TA = 25°C)
- 5.5dB insertion loss typical (TA = 25°C), 20dB return loss typical (TA = 25°C)
- 5.5dB noise figure typical (noise figure = insertion loss, TA = 25°C)
- 40 lead, LGA package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
520MHz
-
3.4V
40Pins
85°C
No SVHC (21-Jan-2025)
1.3GHz
3.2V
LGA-EP
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate