Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €84.790 |
10+ | €75.000 |
25+ | €71.620 |
100+ | €61.310 |
Product Information
Product Overview
ADMV8526ACCZ is an RF band-pass filter that features a digitally selectable frequency of operation. The filter centre frequency (fCENTER) can be adjusted from 1.25GHz to 2.60GHz, using an 8bit value (256 states) that incorporates a patent-pending interpolation technique. The typical 3dB bandwidth is 9% and adjustability is ±2%. Insertion loss is typically 4dB, and the 20dB rejection is 16% away from fCENTER, which is ideally suited for minimizing system interferers. This tunable filter can be used as a smaller alternative to large switched filter banks and discrete component-based tunable filters, and this device provides a dynamically adjustable solution in advanced communications applications. It is also used in applications such as land mobile radios, test and measurement equipment, military radars and electronic warfare and electronic countermeasures, satellite communications, industrial and medical equipment.
- Digitally tunable, octave, band-pass tuning
- Single chip replacement for discrete filter banks
- Frequency range from 1.25 to 2.60GHz
- 9% typ 3dB bandwidth at (TA = 25°C)
- Resolution is 1% typical at (8 bits per filter, TA = 25°C)
- Insertion loss is 4dB typical at (TA = 25°C)
- Input compression (P0.1dB) is 24dBm typical at (TA = 25°C)
- Input third-order intercept (IP3) is 43dBm typical at (input power (PIN) is 5dBm)
- Static VSS current (ISS) is 2µA typical at (TA = 25°C)
- Operating temperature range from -40°C to +85°C, 40-terminal LGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.25GHz
-
3.4V
40Pins
85°C
No SVHC (21-Jan-2025)
2.6GHz
3.2V
LGA-EP
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate