Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €960.920 |
Product Information
Product Overview
ADMX2001B is a high-performance precision impedance analyser measurement module. This measurement module simplifies the development of impedance measurement systems or can be used to enhance the capabilities of existing test platforms. Using high-performance mixed-signal and processing algorithms, the module can measure changes in capacitance as small as 0.1fF and resistance values up to 1Gohm, often required to test semiconductor devices, electronic components, and sensors. Moreover, built-in measurement algorithms enable the module to deliver fully calibrated complex impedance or admittance measurement results in various formats, including parallel and series combinations of resistance, capacitance, and inductance. Typical applications are automated test equipment, semiconductor characterization, wafer acceptance test, electrical impedance spectroscopy, impedance network analysis, and battery test.
- Complex impedance measurements from 0.2Hz to 10MHz
- Measurement time is 2.7ms, 0.05% basic relative accuracy
- Resistance from 100μΩ to 1GΩ, capacitance from 100aF to 10F, inductance from 10pH to 100H
- 16-bit amplitude adjustment up to 2.4V, frequency resolution of 0.2Hz
- 16-bit dc bias setting up to ±2.4V, DC resistance measurements
- Automated multi-point and parametric sweeps
- Automated calibration routines for measurement traceability
- Compensation eliminates the effect of fixture parasitic
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Impedance Analyzer Measurement Module
-
Analog Devices EVAL-ADMX2001EBZ Evaluation Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate