Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.830 |
| 10+ | €21.800 |
| 25+ | €19.420 |
| 100+ | €19.030 |
| 250+ | €18.640 |
Product Information
Product Overview
ADN2814 is a continuous rate 10Mb/s to 675Mb/s clock and data recovery IC with integrated limiting amp. It provides the receiver functions of quantization, signal level detect. This device automatically locks to all data rates without the need for an external reference clock or programming. All SONET jitter requirements are met, including jitter transfer, jitter generation, and jitter tolerance. This device, together with a PIN diode and a TIA preamplifier, can implement a highly integrated, low cost, low power fibre optic receiver. The receiver front-end, loss-of-signal (LOS) detector circuit indicates when the input signal level has fallen below a user adjustable threshold. The LOS detect circuit has hysteresis to prevent chatter at the output. It is used in application such as SONET OC-1/-3/-12 and all associated FEC rates, ESCON, Fast Ethernet, serial digital interfaces (DTV), WDM transponders, regenerators/repeaters, test equipment, broadband cross-connects and routers etc.
- Quantizer sensitivity is 3.3mV typical
- Adjustable slice level is ±95mV
- Patented clock recovery architecture
- Loss-of-signal (LOS) detect range is 14mV to 19mV
- Independent slice level adjust and LOS detector
- No reference clock required, loss-of-lock indicator
- I²C® interface to access optional features
- Single-supply operation is 3.3V typical, supply current is 132mA typical
- Operating temperature is -40°C to +85°C
- Package style is 32-lead LFCSP-WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock & Data Recovery
2Outputs
3.6V
32Pins
CML
85°C
MSL 3 - 168 hours
675MHz
3V
LFCSP-EP
LVDS
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate