Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €57.180 |
Product Information
Product Overview
ADP1032CP-2-EVALZ is an evaluation board for the ADP1032ACPZ-2. It can be used to demonstrate the functionality of the ADP1032 DC to DC converter and the isolated data channels. Simple device measurements, such as line regulation, load regulation and efficiency can be evaluated with the board. The performance of the isolated digital channels can also be evaluated. Device features, including oscillator synchronization, soft start, power good monitoring, sequencing and slew rate control may be demonstrated.
- Adjustable VOUT1 and 5V VOUT2
- Input voltage range: 4.5V to 60V
- Enable and disable controls
- Slew rate controls
- Access to SYNC pin for oscillator synchronization
- Access to all seven data channels
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Digital Isolator
ADP1032ACPZ-2
Evaluation Board ADP1032ACPZ-2
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate