3.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
100+ | €0.718 |
250+ | €0.682 |
500+ | €0.655 |
Product Information
Product Overview
ADP171 is a low voltage input, low quiescent current, low-dropout (LDO) linear regulator that operate from 1.6V to 3.6V and provide upto 300mA of output current. The low 23µA of quiescent current at a 0mA load makes the device ideal for battery-operated portable equipment. It is widely used in application such as mobile phones, digital camera and audio devices, portable and battery-powered equipment, DSP/FPGA/microprocessor supplies, post dc-dc regulation etc.
- Input voltage range is 1.6V to 3.6V
- Low shutdown current is <lt/>1µA, current limit and thermal overload protection
- Low dropout voltage is 66mV at 300mA load
- Output voltage accuracy is ±1%, logic-controlled enable
- Accuracy over line, load, and temperature is ±3%
- Stable with small 1µF ceramic output capacitor
- PSRR performance of 70dB at 10kHz and 73dB at 1kHz
- Low noise is 30µV rms at VOUT = 0.8V
- Output voltage is 0.8V to 3V (Adjustable), operating temperature is –40°C to +125°C
- Packaging style is 5-lead TSOT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
3.6V
-
-
3V
3V
66mV
300mA
66mV
Surface Mount
5Pins
125°C
-
No SVHC (21-Jan-2025)
1.6V
1Outputs
800mV
800mV
300mA
Positive Output
TSOT
300mA
66mV
TSOT
-40°C
Adj 300mA LDO Voltage Regulators
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ADP171AUJZ-R7
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate