Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.490 |
Price for:Each
Minimum: 1
Multiple: 1
€58.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP2166-EVALZ
Order Code4032936
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP2166
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeStep Down DC / DC Regulator
Kit ContentsEvaluation Board ADP2166
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADP2166-EVALZ is an evaluation board to evaluate the ADP2166 step-down regulator. It is synchronous, step-down dc-to-dc regulator in a compact 4mm × 4mm LFCSP_WQ package. The regulator runs from input voltages of 2.7V to 5.5V and requires minimal external components to provide a high efficiency solution with an integrated high-side FET and a synchronous rectified FET.
- Full featured evaluation board for the ADP2166
- 6A (ADP2166) continuous output current
- ±1% output accuracy over temperature range
- Input voltage range: 27 V to 5.5V
- Output voltage from 0.6V to 0.9 × VIN
- Precision enable pin with hysteresis
- Integrated high-side and low-side MOSFET
- ADIsimPower™ design tool
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ADP2166
Automotive Qualification Standard
-
Silicon Core Number
ADP2166
Application Sub Type
Step Down DC / DC Regulator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001