
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.120 |
10+ | €4.760 |
25+ | €4.140 |
100+ | €3.160 |
250+ | €2.840 |
500+ | €2.700 |
Product Information
Product Overview
ADP5034 is combines two high-performance buck regulator and two low dropout (LDO) regulators. The high switching frequency of the buck regulator enables tiny multilayer external components and minimizes the board space. When the MODE pin is set to high, the buck regulator operates in forced PWM mode. When the MODE pin is set to low, the buck regulator operates in PWM mode when the load is above a predefined threshold. When the load current falls below a predefined threshold, the regulator operates in power save mode (PSM), improving the light load efficiency. Application includes power for processors, ASICS, FPGAs, and RF chipsets, portable instrumentation and medical devices, space constrained devices.
- Input voltage range from 2.3 to 5.5V (VAVIN=VIN1=VIN2=2.3V to 5.5V, TA=25°C)
- Two 1200mA buck regulators and two 300mA LDOs, regulator accuracy is ±1.8%
- Factory programmable or external adjustable VOUTx
- 3MHz buck operation with forced PWM and auto PWM/PSM modes
- Minimum output voltage accuracy is −1.8% (PWM mode, ILOAD1=ILOAD2=0mA, TA=25°C)
- Oscillator frequency range from 2.5 to 3.5MHz (PWM mode, ILOAD1=ILOAD2=0mA, TA=25°C)
- Temperature rating range from -40°C to +125°C
- 24-lead frame chip scale package (LFCSP-WQ)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buck Regulator, LDO
2
4
24Pins
125°C
-
No SVHC (21-Jan-2025)
LFCSP-EP
5.5V
2
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate