Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.280 |
10+ | €9.480 |
25+ | €9.190 |
100+ | €8.160 |
250+ | €7.930 |
750+ | €7.920 |
Product Information
Product Overview
ADP5050 is a combines four high performance buck regulators and one 200mA low dropout (LDO) regulator that meets demanding performance and board space requirements. The device enables direct connection to high input voltages up to 15V with no preregulators. Channel 1 and Channel 2 integrate high-side power MOSFETs and low-side MOSFET drivers. Combining Channel 1 and Channel 2 in a parallel configuration can provide a single output with up to 8A of current. Channel 3 and Channel 4 integrate both high-side and low-side MOSFETs to deliver output current of 1.2A. The switching frequency of the ADP5050 can be programmed or synchronized to an external clock. This contains a precision enable pin on each channel for easy power-up sequencing or adjustable UVLO threshold. Application includes small cell base stations, FPGA and processor applications, security and surveillance, medical applications.
- Wide input voltage range from 4.5V to 15V
- ±1.5% output accuracy over full temperature range
- 250KHz to 1.4MHz adjustable switching frequency
- Adjustable/fixed output options via factory fuse or I²C interface
- I²C interface with interrupt on fault conditions, power regulation
- Power-good flag on selected channels, low input voltage detection
- Dynamic voltage scaling (DVS) for Channel 1 and Channel 4
- Precision enable with 0.8V accurate threshold, frequency synchronization input or output
- Active output discharge switch, programmable phase shift in 90° steps
- 48 lead LFCSP-WQ package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buck Regulator, LDO
4
5
48Pins
125°C
-
No SVHC (21-Jan-2025)
LFCSP-EP
15V
1
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate