750 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €13.240 |
10+ | €10.160 |
25+ | €9.030 |
100+ | €7.700 |
250+ | €7.580 |
750+ | €7.570 |
Product Information
Product Overview
ADP5054 is a quad buck regulator integrated power solution. This device enables direct connection to high input voltages of upto 15.5V with no pre-regulators. Channel 1 and channel 2 integrate high-side power metal-oxide semiconductor field effect transistors (MOSFETs ) and low-side MOSFET drivers. External NFETs can be used in low-side power devices to achieve an efficiency optimized solution and to deliver a programmable output current of 2A, 4A, or 6A. Combining channel 1 and channel 2 in a parallel configuration provides a single output with upto 12A of current. Channel 3 and channel 4 integrate both high-side and low-side MOSFETs to deliver an output current of 2.5A. Combining channel 3 and channel 4 in a parallel configuration can provide a single output with upto 5A of current. It is used in applications such as FPGA and processor applications, small cell base stations, security and surveillance, medical applications.
- Wide input voltage range from 4.5V to 15.5V
- ±1.5% output accuracy over full temperature range
- Switching frequency is 600KHz typical at (RT = 32.4Kohm, TA = 25°C)
- Accuracy over line, load, and temperature is ±1.25%
- Stable with small 4.7µF ceramic output capacitor
- Adjustable output from 1.2V to VIN − VDO, precision enable
- Adjustable soft start, supported by ADIsimPower tool
- Quiescent current is 4.7mA typical at (VIN = 12V, VVREG = 5V)
- Shutdown current is 20μA typical at (VIN = 12V, VVREG = 5V)
- Operating temperature range from -40°C to +125°C, package style is 48-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed, Adjustable
4Outputs
4.5V
6A
2.5A
48Pins
-V
3.3V
-
-
125°C
-
No SVHC (21-Jan-2025)
2MHz
4 Output
Synchronous Buck (Step Down)
15.5V
2A, 4A, 6A
LFCSP-EP
-V
Surface Mount
-
2MHz
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate