Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.110 |
10+ | €3.120 |
25+ | €2.870 |
100+ | €2.360 |
250+ | €2.110 |
500+ | €1.960 |
Product Information
Product Overview
ADP5061 is a charger. It is fully compliant with USB 3.0 and the USB battery charging specification 1.2 and enables charging via the mini USB VBUS pin from a wall charger, car charger, or USB host port. It features an internal FET between the linear charger output and the battery. This permits battery isolation and, hence, system powering under a dead battery or no battery scenario, which allows for immediate system function on connection to a USB power supply. Based on the type of USB source, which is detected by an external USB detection chip, this device can be set to apply the correct current limit for optimal charging and USB compliance. It has three factory programmable digital input/output pins that provide maximum flexibility for different systems. It is used in application like digital still cameras, digital video cameras, single cell Li-Ion portable equipment, PDAs, audio, and GPS devices, portable medical devices, mobile phones etc.
- Fully programmable via I²C, flexible digital control inputs
- Operating input voltage is 4V to 6.7V
- Tolerant input voltage from -0.5V to +20V (USB VBUS)
- Built-in current sensing and limiting
- Thermal regulation prevents over heating
- Compliant with JEITA 1 and JEITA 2 Li-Ion battery charging temperature specifications
- Maximum output current 2.1A typical at (VISO-S = 4.3 V, LDO mode)
- Bump to bump resistance between ISO-Sx and ISO-Bx is 30Mohm typ
- Operating temperature is -40°C to +125°C
- Package style is 20-ball WLCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion, Li-Pol
4.3V
WLCSP
1Cells
125°C
-
No SVHC (21-Jan-2025)
6.7V
2.1A
20Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate