Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.380 |
Price for:Each
Minimum: 1
Multiple: 1
€50.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP5091-1-EVALZ
Order Code4032827
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP5091ACPZ-1-R7
Kit Application TypePower Management
Application Sub TypeEnergy Harvesting
Kit ContentsEvaluation Board ADP5091ACPZ-1-R7
Product Range-
Product Overview
ADP5091-1-EVALZ is an evaluation board for the ADP5091 ultra-low power energy harvesting PMU. It run from input voltages of 0.38V to 3.3V and require minimal external components to provide a high efficiency solution with integrated power switches, synchronous rectifier, battery management and hybrid controlled and regulated output.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADP5091ACPZ-1-R7
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADP5091ACPZ-1-R7
Application Sub Type
Energy Harvesting
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001