Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.980 |
10+ | €10.390 |
25+ | €9.220 |
100+ | €7.910 |
250+ | €7.900 |
750+ | €7.890 |
Product Information
Product Overview
ADP5140WACCZ-R7 is a power management IC for automotive applications. It integrates four high-performance, synchronous, step-down buck regulators (BUCK1 to BUCK4), one boost regulator, and seven low-noise, low dropout (LDO) regulators (LDO1 to LDO7). The seven LDOs provide a clean output voltage for the system. LDO5 provides an ultralow noise output that can be used to power noise-sensitive loads. The four buck regulators run at 90° out of phase to reduce the input ripple current and the input capacitor size, which lowers the system electromagnetic interference (EMI). All regulators integrate internal compensation to simplify the design. The internal soft-start circuitry and power-up sequencing reduce the input inrush current. The application includes advanced driver assistance (ADAS), automotive electronics, infotainment systems, and industrial and instrumentation.
- Buck regulators, synchronization input or output, out of phase between buck regulators
- Integrated soft start and compensation for all regulators
- Overcurrent and thermal protection for all power rails
- 2 window voltage monitors, 2 window watchdogs with pulse detection
- One QA watchdog, wake-up input
- SPI for control and diagnostics, active low RESET, active low FAULT, and active low STATUS outputs
- AEC-Q100 qualified for automotive applications
- Voltage range from 2.7 to 5.5V (AVIN pin, AVDD pin, TA = 25°C)
- 56 lead LGA package, operating temperature range from -40°C to +150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PMIC for Automotive Applications
4
12
56Pins
150°C
-
AEC-Q100
5.5V
7
LGA-EP
-40°C
AEC-Q100
No SVHC (21-Jan-2025)
LGA
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate