Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | €355.510 |
Price for:Each
Minimum: 2
Multiple: 2
€711.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPA7001CHIPS-SX
Order Code4623104
Technical Datasheet
Frequency Min50GHz
Frequency Max95GHz
Gain14.5dB
Noise Figure Typ-
RF IC Case StyleBare DIE
No. of Pins-
Supply Voltage Min1.5V
Supply Voltage Max4V
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
50GHz
Gain
14.5dB
RF IC Case Style
Bare DIE
Supply Voltage Min
1.5V
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
95GHz
Noise Figure Typ
-
No. of Pins
-
Supply Voltage Max
4V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:3A001.b.2.h
EU ECCN:3A001.b.2.h
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability