26 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €253.110 |
| 10+ | €231.810 |
Product Information
Product Overview
ADPA9007ACGZN is a 2W, RF power amplifier that operates from DC to 28GHz. The RF input and output are internally-matched and DC-coupled. It includes an integrated temperature-compensated RF power detector and an integrated temperature sensor. The ADPA9007 amplifier provides a gain of 12.5dB, an output power for 1dB compression (OP1dB) of 33dBm, and an output third-order intercept (OIP3) of 45dBm from 2GHz to 16GHz. The amplifier operates from a typical supply voltage of 15V and has a 500mA typical quiescent bias current, which is adjustable. It is fabricated on a gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT) process. It is used in applications such as electronic warfare, radar, test and measurement equipment.
- Wideband, internally-matched, RF power amplifier
- DC-coupled input and output, integrated RF power detector, integrated temperature sensor
- Frequency range from 0.05 to 2GHz
- Gain is 13dB typical at (TCASE = 25°C)
- Gain flatness is ±1.05dB typical at (TCASE = 25°C)
- Gain variation over temperature is 0.02dB/°C typical at (TCASE = 25°C)
- OP1dB is 31dBm typical at (TCASE = 25°C), saturated output power is 34dBm typical
- IDQ is 500mA typical at (TCASE = 25°C), VDD range from 10V to 15V
- Input return loss is 14dB typical at (TCASE = 25°C)
- Operating temperature range from -40°C to +85°C, 32-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50MHz
12dB
LFCSP-EP
10V
-40°C
-
No SVHC (21-Jan-2025)
28GHz
4.5dB
32Pins
15V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate