Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €454.330 |
Product Information
Product Overview
ADRF5026-EVALZ is an evaluation board for ADRF5026 silicon SPDT switch. The ADRF5026 is a non reflective, single-pole, double-throw (SPDT) radio frequency (RF) switch manufactured in a silicon process. ADRF5026-EVALZ is a fully populated, connectorized evaluation board using 4-layer, 62 mil thick, RO4003 PCB material. For normal operation, two supply voltages +3.3V and -3.3V should be applied to the VDD and VSS test points respectively, while their ground voltages are connected to the GND test point. Two control input voltages, 0/+3.3V, should be applied to EN and CTRL test points to select the switch state between RFC-RF1, RFC-RF2 and all-off. The RF input signal can be applied at the edge-launch, 2.4 mm RF connector labelled RFC and the RF output signals can be measured at the edge-launch, 2.4 mm connectors labelled RF1 and RF2.
- Evaluation board with 2.4mm connectors
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADRF5026BCCZN
No SVHC (21-Jan-2025)
ADRF5026BCCZN
Wideband RF Switches
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate