Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €101.980 |
Product Information
Product Overview
ADRF5043 is a nonreflective, SP4T switch manufactured in the silicon on insulator (SOI) process. It operates from 9KHz to 44GHz with an insertion loss of lower than 2.5dB and an isolation of higher than 36dB. The device has a RF input power handling capability of 24dBm for both through and terminated paths. It requires a dual-supply voltage of +3.3V and -3.3V. The device employs CMOS- and low voltage transistor to transistor logic (LVTTL)-compatible controls. It has enable and logic select controls to feature all off state and port mirroring, respectively. It is pin compatible with the ADRF5042 fast switching version, which operates from 100MHz to 44GHz. It is used in application such as industrial scanners, test instrumentation, cellular infrastructure-millimetre (mmWave) 5G, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs) etc.
- Nonreflective 50 ohm design
- Isolation is 44dB typ at (9KHz to 18GHz)
- 0.1dB power compression is 26dBm typ at (f = 1MHz to 40GHz)
- Third-order intercept is 48dBm typical
- Through path is 24dBm maximum
- Terminated path is 24dBm maximum
- All off state control, logic select control, no low frequency spurs
- Settling time (0.1dB final RF output) is 6µs typical
- Operating temperature is -40°C to +105°C
- Package style is 24-terminal land grid array [LGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
9kHz
LGA
3.15V
-40°C
-
MSL 3 - 168 hours
44GHz
24Pins
3.45V
105°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate