Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €207.920 |
189+ | €203.760 |
Price for:Each
Minimum: 1
Multiple: 1
€207.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRV9006BBCZ
Order Code4699113
Technical Datasheet
Data Rate61.44MSPS
RF / IF Modulation-
Frequency Min30MHz
Frequency Max6GHz
Receiving Current4.1mA
RF IC Case StyleCSPBGA
No. of Pins196Pins
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Transmitting Current-
Output Power (dBm)7.8dBm
Sensitivity dBm-
RF Transceiver ApplicationsTDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Data Rate
61.44MSPS
Frequency Min
30MHz
Receiving Current
4.1mA
No. of Pins
196Pins
Supply Voltage Max
1.89V
Output Power (dBm)
7.8dBm
RF Transceiver Applications
TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
RF / IF Modulation
-
Frequency Max
6GHz
RF IC Case Style
CSPBGA
Supply Voltage Min
1.71V
Transmitting Current
-
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability