Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13,445.000 |
Price for:Each
Minimum: 1
Multiple: 1
€13,445.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADS10-V1EBZ
Order Code4699114
Silicon ManufacturerAMD
No. of Bits-
Silicon Family NameVirtex UltraScale+
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberXCVU35P-3FSHV2892E
Kit ContentsCarrier Card XCVU35P-3FSHV2892E
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADS10-V1EBZ is a carrier card developed to support the evaluation of high-speed data converters with serial line rates up to 32.5Gbps. The ADS10-V1 is intended to be used only with specified Analog Devices evaluation boards. The ADS10-V1 is not intended to be used as a general-purpose development platform, and no support is available for standalone operation.
- Xilinx Virtex Ultrascale+ XCVU35P-3FSHV2892E FPGA
- One FMC+ connector
- 32.75Gbps transceivers supported by FMC+ connector
- On-board HBM DRAM in FPGA
- Simple USB 3.0 port interface
- Two micro SD cards are included: for “TRX” evaluation boards and “HSX” evaluation boards
Technical Specifications
Silicon Manufacturer
AMD
Silicon Family Name
Virtex UltraScale+
Core Sub-Architecture
-
Kit Contents
Carrier Card XCVU35P-3FSHV2892E
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
XCVU35P-3FSHV2892E
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001