Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,406.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,406.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADS8-V1EBZ
Order Code4034185
Technical Datasheet
Silicon ManufacturerXilinx
No. of Bits-
Silicon Family NameKintex UltraScale
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberXCKU040-3FFVA1156E
Kit ContentsEvaluation Board XCKU040-3FFVA1156E
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- ADS8-V1 evaluation board
- Xilinx Kintex Ultrascale XCKU040-3FFVA1156E FPGA
- One (1) FMC+ connector
- Twenty (20) 16Gbps transceivers supported by one (1) FMC+ connector
- DDR4 SDRAM
- Simple USB 3.0 port interface
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Kintex UltraScale
Core Sub-Architecture
-
Kit Contents
Evaluation Board XCKU040-3FFVA1156E
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
-
Silicon Core Number
XCKU040-3FFVA1156E
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184