Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21161NYCAZ110
Order Code4644860
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €62.160 |
10+ | €57.930 |
25+ | €57.920 |
100+ | €57.910 |
Price for:Each
Minimum: 1
Multiple: 1
€62.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21161NYCAZ110
Order Code4644860
Technical Datasheet
DSP TypeFixed / Floating Point
Data Bus Width32 bit
Operating Frequency Max110MHz
IC Case / PackageCSPBGA
No. of Pins225Pins
No. of MIPS-
Interfaces4 Wire, I2S, Serial, SPI
RAM Memory Size1Mbit
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DSP Type
Fixed / Floating Point
Operating Frequency Max
110MHz
No. of Pins
225Pins
Interfaces
4 Wire, I2S, Serial, SPI
No. of Cores
1Cores
Supply Voltage Min
1.71V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Data Bus Width
32 bit
IC Case / Package
CSPBGA
No. of MIPS
-
RAM Memory Size
1Mbit
Program Memory Size
-
Supply Voltage Max
1.89V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability