Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €63.380 |
10+ | €52.210 |
Product Information
Product Overview
ADSP-21369 is a SHARC processor. It is a member of the SIMD SHARC family of DSPs that feature Analog Devices’ Super Harvard Architecture. This processor is source code-compatible with the ADSP-2126x and ADSP-2116x DSPs as well as with first generation ADSP-2106x SHARC processors in SISD (single-instruction, single-data) mode. This processor is 32- bit/40-bit floating-point processors optimized for high performance automotive audio applications with its large on-chip SRAM, mask programmable ROM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital applications interface (DAI).
- Single-instruction, multiple-data (SIMD) computational architecture
- Code compatible with all other members of the SHARC family
- S/PDIF-compatible digital audio receiver/transmitter
- 4 independent asynchronous sample rate converters (SRC)
- PLL has a wide variety of software and hardware multiplier/divider ratios
- Instruction rate is 400MHz
- On-chip SRAM is 2Mbit
- 6M bit ROM
- Operating temperature is 0°C to +70°C
- Package style is 256-ball BGA-ED
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Floating Point
400MHz
256Pins
I2C, SPI, UART
1Cores
1.25V
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
64 bit
BGA-ED
-
2Mbit
6Mbit
1.35V
0°C
SHARC Series
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate