Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-2185MKCAZ-300
Order Code4644861
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.750 |
10+ | €26.960 |
25+ | €26.950 |
100+ | €26.940 |
250+ | €26.930 |
Price for:Each
Minimum: 1
Multiple: 1
€32.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-2185MKCAZ-300
Order Code4644861
Technical Datasheet
DSP TypeFloating Point
Data Bus Width16 bit
Operating Frequency Max75MHz
IC Case / PackageMini BGA
No. of Pins144Pins
No. of MIPS75MIPS
InterfacesSerial, UART
RAM Memory Size80KB
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min-
Supply Voltage Max2.5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DSP Type
Floating Point
Operating Frequency Max
75MHz
No. of Pins
144Pins
Interfaces
Serial, UART
No. of Cores
1Cores
Supply Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Data Bus Width
16 bit
IC Case / Package
Mini BGA
No. of MIPS
75MIPS
RAM Memory Size
80KB
Program Memory Size
-
Supply Voltage Max
2.5V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001