Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF534BBCZ-4A
Order Code4025679
Product RangeBlackfin Series
Your Part Number
Technical Datasheet
26 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.210 |
| 10+ | €26.950 |
| 25+ | €25.250 |
| 100+ | €23.450 |
| 250+ | €22.490 |
Price for:Each
Minimum: 1
Multiple: 1
€32.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF534BBCZ-4A
Order Code4025679
Product RangeBlackfin Series
Technical Datasheet
DSP TypeCore
Data Bus Width32 bit
Operating Frequency Max400MHz
IC Case / PackageCSPBGA
No. of Pins182Pins
No. of MIPS-
InterfacesCAN, I2C, SPI, UART
RAM Memory Size132KB
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min800mV
Supply Voltage Max1.32V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBlackfin Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADSP-BF534 is a blackfin embedded processor. It incorporates the Analog Devices, Inc./Intel Micro Signal Architecture (MSA). Blackfin processors combine a dual-MAC, state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture.
- RISC-like register and instruction model for ease of programming and compiler-friendly support
- Advanced debug, trace, and performance monitoring
- Programmable on-chip voltage regulator
- Instruction SRAM/cache and instruction SRAM
- Data SRAM/cache plus additional dedicated data SRAM
- Memory management unit providing memory protection
- Serial peripheral interface (SPI) compatible, real-time clock (RTC) and watchdog timer
- On-chip PLL capable of frequency multiplication, debug/JTAG interface
- Operating temperature is –40°C to +85°C, speed grade is 400MHz
- Package style is 182-ball CSP-BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DSP Type
Core
Operating Frequency Max
400MHz
No. of Pins
182Pins
Interfaces
CAN, I2C, SPI, UART
No. of Cores
1Cores
Supply Voltage Min
800mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Data Bus Width
32 bit
IC Case / Package
CSPBGA
No. of MIPS
-
RAM Memory Size
132KB
Program Memory Size
-
Supply Voltage Max
1.32V
Operating Temperature Min
-40°C
Product Range
Blackfin Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability