
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.570 |
10+ | €25.000 |
25+ | €23.880 |
100+ | €19.080 |
250+ | €18.250 |
Product Information
Product Overview
ADSP-BF536 is a Blackfin embedded processor incorporating the Analog Devices, Inc./Intel Micro Signal Architecture (MSA). Blackfin processor combines a dual-MAC, state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. It is completely code and pin compatible. This differs only with respect to their performance, on-chip memory, and presence of the Ethernet MAC module. Blackfin processor provides world-class power management and performance. It is produced with a low power and low voltage design methodology and feature on-chip dynamic power management, which is the ability to vary both the voltage and frequency of operation to significantly lower overall power consumption. This capability can result in a substantial reduction in power consumption, compared with just varying the frequency of operation.
- Two 16bit MACs, two 40bit ALUs, four 8bit video ALUs, 40bit shifter
- RISC-like register and instruction model for ease of programming and compiler-friendly support
- Advanced debug, trace, and performance monitoring, programmable on-chip voltage regulator
- Instruction SRAM/cache and instruction SRAM, Data SRAM/cache plus additional dedicated data SRAM
- Memory management unit providing memory protection, IEEE 802.3-compliant 10/100 Ethernet MAC
- Controller area network (CAN) 2.0B interface, 2 UARTs with IrDA support
- 2 dual-channel, full-duplex synchronous serial ports (SPORTs), supporting 8 stereo I2S channels
- Eight 32bit timer/counters with PWM support, real-time clock (RTC) and watchdog timer
- 300MHz maximum speed grade, -40°C to +85°C temperature range
- 182-ball CSP-BGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Core
300MHz
182Pins
CAN, Ethernet, I2C, SPI, UART
1Cores
800mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
32 bit
CSPBGA
-
132KB
-
1.32V
-40°C
Blackfin Series
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate