Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.520 |
10+ | €23.000 |
40+ | €21.050 |
120+ | €19.900 |
280+ | €19.200 |
Price for:Each
Minimum: 1
Multiple: 1
€27.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-CM408CSWZ-AF
Order Code4632967
Technical Datasheet
DSP TypeFloating Point
Data Bus Width32 bit
Operating Frequency Max240MHz
IC Case / PackageLQFP-EP
No. of Pins176Pins
No. of MIPS-
RAM Memory Size384KB
No. of Cores1Cores
Program Memory Size2MB
Supply Voltage Min3.13V
Supply Voltage Max3.47V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DSP Type
Floating Point
Operating Frequency Max
240MHz
No. of Pins
176Pins
RAM Memory Size
384KB
Program Memory Size
2MB
Supply Voltage Max
3.47V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Data Bus Width
32 bit
IC Case / Package
LQFP-EP
No. of MIPS
-
No. of Cores
1Cores
Supply Voltage Min
3.13V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability