Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.190 |
10+ | €6.950 |
66+ | €5.400 |
132+ | €5.000 |
264+ | €4.780 |
528+ | €4.680 |
Product Information
Product Overview
ADUM3150 is a 6-channel SP isolator™ digital isolator optimized for isolated serial peripheral interfaces (SPIs). Based on the Analog Devices, Inc., iCoupler® chip scale transformer technology, the low propagation delay in the CLK, MO/SI, MI/SO, and SS SPI bus signals supports SPI clock rates of upto 17MHz. These channels operate with 14ns propagation delay and 1ns jitter to optimize timing for SPI. It is approved by UL recognition per UL 1577, 3750V rms for 1 minute, CSA Component Acceptance Notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 565V peak. It is used in applications such as industrial programmable logic controllers (PLC), sensor isolation.
- High common-mode transient immunity is 35KV/μs typical
- No. of inputs, VDD1 side is 4
- No. of inputs, VDD2 side is 2
- Maximum data rate is 17MHz
- Maximum propagation delay is 14ns at 5V
- Isolation rating is 3750VAC
- Output rise/fall time is 2.5ns typical at (5V operation, TA = 25°C)
- Operating temperature is -40°C to +125°C
- Package style is 20-lead SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6Channels
5.5V
20Pins
CMOS
Digital Isolator
3.75kV
125°C
-
No SVHC (21-Jan-2025)
3V
SSOP
40Mbps
CMOS
Magnetic
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate