Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.800 |
10+ | €9.760 |
47+ | €8.430 |
Product Information
Product Overview
ADUM3400TRWZ-EP is a quad-channel, digital isolator, enhanced system-level ESD reliability. Combining high speed CMOS and monolithic air core transformer technology, this isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices. This isolator provides four independent isolation channels in a variety of channel configurations and data rates (see the Ordering Guide). This operates with the supply voltage on either side ranging from 3.135V to 5.5V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. Application includes general-purpose multichannel isolation, SPI/data converter isolation, RS-232/RS-422/RS-485 transceivers, industrial field bus isolation.
- 4 number of inputs VDD1 side, 10Mbps maximum data rate, 50ns maximum propagation delay, 5V
- Enhanced system-level ESD performance per IEC 61000-4-x
- Low power operation, 5V operation
- 1.4mA per channel maximum at 0Mbps to 2Mbps
- High common-mode transient immunity is <gt/>25kV/µs
- Safety and regulatory approvals, UL recognition: 2500V rms for 1 minute per UL 1577
- CSA component acceptance notice 5A, VDE certificate of conformity
- Supports defence and aerospace applications (AQEC standard)
- Controlled manufacturing baseline, one assembly/test site
- 16-lead SOIC_W package, temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
16Pins
CMOS
Digital Isolator
2.5kV
125°C
-
No SVHC (21-Jan-2025)
3.135V
WSOIC
10Mbps
CMOS
Magnetic
-55°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate