Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.840 |
10+ | €11.430 |
25+ | €10.200 |
100+ | €8.820 |
250+ | €8.810 |
2500+ | €8.800 |
Product Information
Product Overview
ADV7180 is a 10-bit, oversampling SDTV video decoder. The device automatically detects and converts standard analogue baseband television signals compatible with worldwide NTSC, PAL, and SECAM standards into 4:2:2 component video data compatible with the 8-bit ITU-R BT.656 interface standard. Three analogue video input channels accept standard composite, S-video, or component video signals, supporting a wide range of consumer video sources. AGC and clamp-restore circuitry allow an input video signal peak-to-peak range to 1V. Alternatively, this can be bypassed for manual settings. It is widely used in application such as digital camcorders and PDAs, low cost SDTV PIP decoders for digital TVs, multichannel DVRs for video security, AV receivers and video transcoding, PCI-/USB-based video capture and TV tuner cards, personal media players and recorders, smartphone/multimedia handsets, In-car/automotive infotainment units, rear-view camera/vehicle safety systems etc.
- Integrated AGC with adaptive peak white mode
- Macrovision copy protection detection
- Full-featured VBI data slicer with teletext support (WST)
- Power-down mode and ultralow sleep mode current
- 2-wire serial MPU interface (I²C compatible)
- 5-line adaptive comb filters and CTI/DNR video enhancement
- Analog input is 3
- Digital output is 8-bit
- Operating temperature range is −40°C to +85°C
- Package style is 40-lead lead frame chip scale package [LFCSP-WQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Decoder
2V
40Pins
85°C
-
No SVHC (21-Jan-2025)
1.65V
LFCSP-WQ
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate