Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADV7181CWBSTZ
Order Code4566552
Product RangeAEC-Q100
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.530 |
10+ | €16.170 |
25+ | €13.700 |
160+ | €13.570 |
320+ | €13.560 |
640+ | €13.290 |
Price for:Each
Minimum: 1
Multiple: 1
€22.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADV7181CWBSTZ
Order Code4566552
Product RangeAEC-Q100
Technical Datasheet
IC TypeDecoder
Supply Voltage Min3.15V
Supply Voltage Max3.45V
IC Case / PackageLQFP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q100
Product RangeAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
Decoder
Supply Voltage Max
3.45V
No. of Pins
64Pins
Operating Temperature Max
85°C
Product Range
AEC-Q100
Supply Voltage Min
3.15V
IC Case / Package
LQFP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability