Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.830 |
10+ | €11.860 |
25+ | €9.530 |
100+ | €9.310 |
250+ | €9.300 |
500+ | €9.290 |
Product Information
Product Overview
ADV7182 is a 10bit, SDTV video decoder with differential inputs. It automatically detects and converts standard analogue baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards into a 4:2:2 component video data stream. This video data stream is compatible with the 8-bit ITU-R BT.656 interface standard. External HS, VS, and FIELD signals can provide timing references for LCD controllers and other video ASICs. The accurate 10-bit analogue-to-digital conversion provides professional quality video performance for consumer applications with true 8bit data resolution. The analogue video inputs accept both single-ended, pseudo-differential, and fully differential composite video signals as well as S-Video and YPbPr video signals, supporting a wide range of consumer and automotive video sources. Application includes automotive infotainment, DVRs for video security, media players.
- Four analogue video input channels with on-chip antialiasing filter
- CVBS (composite), Y/C (S-Video), and YPrPb (component) video input support
- Fully differential, pseudo differential, and single-ended CVBS video input support
- Up to 4V common-mode input range solution
- Excellent common-mode rejection capabilities, qualified for automotive application
- Five-line adaptive comb filters and CTI/DNR video enhancement
- Integrated automatic gain control (AGC) with adaptive peak white mode
- Video fast switch capability, adaptive contrast enhancement (ACE)
- 32-lead lead frame chip scale package [LFCSP-WQ]
- Temperature rating range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Decoder
2V
32Pins
105°C
-
No SVHC (21-Jan-2025)
1.65V
LFCSP-WQ
-40°C
AEC-Q100
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate