Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.560 |
| 10+ | €31.380 |
| 25+ | €30.750 |
| 100+ | €30.120 |
| 250+ | €29.500 |
Product Information
Product Overview
ADV7188 integrated video decoder automatically detects and converts standard analogue baseband television signals compatible with worldwide NTSC, PAL and SECAM standards into 4:2:2 component video data compatible with 20-/16-/10-/8-bit CCIR 601/CCIR 656. The advanced, highly flexible digital output interface enables performance video decoding and conversion in line-locked, clock-based systems. This makes the device ideally suited for a broad range of applications with diverse analogue video characteristics, including tape-based sources, broadcast sources, security and surveillance cameras and professional systems. The accurate 12bit ADC provides professional quality video performance and is unmatched. This allows true 10bit resolution in the 10bit output mode. Typical application includes high end DVD recorders, video projectors, HDD-based PVRs/DVDRs, LCD TVs, set-top boxes, professional video products and AVR receiver.
- Multiformat video decoder supports NTSC (J/M/4.43), PAL (B/D/G/H/I/M/N), SECAM
- Integrates four 54MHz, Noise Shaped Video (NSV®), 12bit ADCs
- SCART fast blank support and clocked from a single 28.63636MHz crystal
- Line-locked clock-compatible (LLC) and 5-line adaptive comb filters
- Proprietary architecture for locking to weak, noisy and unstable video sources such as VCRs, tuners
- Subcarrier frequency lock and status information output
- Integrated automatic gain control (AGC) with adaptive peak white mode
- Macrovision® copy protection detection, CTI, DNR
- 12 analogue video input ch, integrated antialiasing filters, programmable interrupt request O/P pin
- 80 lead LQFP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Decoder
3.45V
80Pins
85°C
-
No SVHC (25-Jun-2025)
3.15V
LQFP
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate