Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.890 |
| 10+ | €10.410 |
| 25+ | €8.170 |
| 100+ | €7.930 |
| 250+ | €7.920 |
| 500+ | €7.910 |
Product Information
Product Overview
ADV7280A is a 10bit, 4× oversampled SDTV video decoder with deinterlacer. It has the same pinout as and is software compatible with the ADV7280 with the exception of an updated IDENT code. It is a versatile one-chip, multiformat video decoder that automatically detects standard analogue baseband video signals and converts them into YCrCb 4:2:2 component video data streams. The analogue input of the device is designed for single ended input video signals. The standard definition processor (SDP) in the device automatically detects PAL, NTSC and SECAM standards in the form of composite, S-video (Y/C) and component. It is widely used in application such as advanced driver assistance, automotive infotainment, DVRs for video security, media players etc.
- 8 input channels
- Upto 1.47V common-mode input range solution
- Excellent common-mode noise rejection capabilities
- 5-line adaptive 2D comb filter and CTI video enhancement
- Integrated AGC with adaptive peak white mode
- Fast switching capability, rovi copy protection detection
- Operating temperature is -40°C to +85°C
- Package style is 32-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Decoder
1.89V
32Pins
85°C
-
No SVHC (25-Jun-2025)
1.71V
LFCSP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate