Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.550 |
10+ | €10.690 |
25+ | €10.680 |
Product Information
Product Overview
ADV7281A is a versatile one-chip, multiformat video decoder that automatically detects standard, analogue baseband video signals and converts them into YCrCb 4:2:2 component video data streams. The analogue input of the ADV7281A features a single, 10bit, analogue to digital converter (ADC) and an on-chip, differential to single-ended converter to accommodate the direct connection of differential, pseudo differential or single-ended CVBS without external amplifier circuitry. Typical application includes advanced driver assistance, automotive infotainment, DVRs for video security and media players.
- Worldwide NTSC/PAL/SECAM colour demodulation support
- One 10 -bit ADC, 4× oversampling per channel for CVBS, Y/C and YPrPb modes
- Fully differential, pseudo differential, and single-ended CVBS video input support
- NTSC/PAL/SECAM auto detection and STB diagnostics on 2 video inputs
- Up to 4V common-mode input range solution and excellent common-mode noise rejection capabilities
- 5-line adaptive 2D comb filter and CTI video enhancement and fast switching capability
- Integrated AGC w/ adaptive peak white mode, Rovi copy protect detection, MIPI CSI-2 Tx O/P interface
- Full featured VBI data slicer with WST support and 2-wire, I2C-compatible serial interface
- Qualified for automotive applications
- 32 lead LFCSP-EP package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Decoder
1.89V
32Pins
105°C
-
No SVHC (21-Jan-2025)
1.71V
LFCSP
-40°C
AEC-Q100
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate