
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €32.120 |
10+ | €22.300 |
25+ | €21.850 |
Product Information
Product Overview
ADV7341 is a high speed, digital-to-analogue video encoder. Six high speed, NSV, 3.3V, 12bit video DAC provides support for composite (CVBS), S-Video (Y-C), and component (YPrPb/RGB) analogue outputs in standard definition (SD), enhanced definition (ED), or high definition (HD) video formats. It has a 30-bit pixel input port that can be configured in a variety of ways. SD video formats are supported over an SDR interface, and ED/HD video formats are supported over SDR and DDR interfaces. Pixel data can be supplied in either the YCrCb or RGB colour space. The parts also support embedded EAV/SAV timing codes, external video synchronization signals, and I²C® communication protocol. In addition, simultaneous SD and ED/HD input and output are supported. It is used in applications such as DVD recorders and players, high definition Blu-ray DVD players.
- 74.25MHz 20-/30-bit high definition input support
- Compliant with SMPTE 274M (1080i), 296M (720p), and 240M (1035i)
- Macro vision Rev 7.1.L1 (SD) and Rev 1.2 (ED) compliant, simultaneous SD and ED/HD operation
- EIA/CEA-861B compliance support, copy generation management system (CGMS)
- Closed captioning and wide screen signalling (WSS)
- Luma and chroma filter responses, vertical blanking interval (VBI)
- Programmable adaptive filter control, programmable sharpness filter control
- 3.3V analogue operation, 1.8V digital operation
- Gamma correction, digital noise reduction (DNR)
- Operating temperature is -40°C to +85°C, package style is 64-lead LQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Encoder
1.89V
64Pins
85°C
-
No SVHC (21-Jan-2025)
1.71V
LQFP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate