Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €126.780 |
Product Information
Product Overview
ADZS-AUDIOPROJECT is an audio project fin / expansion board for the SHARC audio module. The audio project fin is an expansion board that provides a control surface with additional connectivity and signal accessibility for the SHARC® audio module. It can be used to directly create a control surface for the SHARC audio module and can also be used to develop your own I/O and control interface for the SHARC Audio Module. The audio project fin plugs into the expansion connectors on the bottom of the main SHARC Audio Module, adding ¼” balanced I/O, MIDI, buttons, LEDs and rotary knobs that connect to the SHARC on the main board. The audio project fin also includes a large breadboard area with local power and header connections that access the MIDI ports, switches and four additional POTs and LEDs.
- Expansion Board mates directly to the SHARC Audio Module
- 1/4“ stereo jacks
- MIDI 5-pin DIN in/out/through
- Four programmable, externally routable pushbuttons
- Three POTs connected to housekeeping ADC of the SHARC audio module
- Expansion header area that can connect to external LEDs, additional POTs, push buttons and MIDI
- Large through-hole prototyping area with local 5V linear regulator
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate