Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.380 |
Price for:Each
Minimum: 1
Multiple: 1
€51.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1012A-B
Order Code4023125
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2497CUHF
No. of Bits16bit
Sample Rate7.5SPS
Kit Application TypeData Converter
Application Sub TypeMulti-Channel Delta-Sigma ADC
Kit ContentsDemonstration Board LTC2497CUHF
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC1012A-B is a demonstration board for the LTC2497 16bit 8-/16-channel ΔΣ ADC with easy drive input current cancellation and I2C interface.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2497CUHF
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC2497CUHF
Sample Rate
7.5SPS
Application Sub Type
Multi-Channel Delta-Sigma ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001