Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €64.010 |
Product Information
Product Overview
DC1075B-A demonstration circuit is a divide by 4 clock divider for use with high speed ADCs. Each assembly includes a clock divider followed by a re-timing stage used to produce sharp clock edges. Functionally, the DC1075B receives a high frequency sine wave which is attenuated and routed into the clock divider. The output of the clock divider is then routed to a D flip flop re-timing stage. This D flip flop is clocked by the original high frequency sine wave. This is critical to ensure signal integrity. The output of this re-timing stage is a CMOS signal suitable to be a clock source for high speed ADCs. This circuit also is a model for designs involving FPGAs which serve as clock dividers. Whenever this is done, a D flip flop re-timing stage is required to ensure a low jitter clock signal.
- HMC433E low noise divide-by-4 Static Divider utilizing InGaP GaAs HBT technology
- 1100MHz maximum input frequency
Notes
Input frequencies for the DC1075B-A from 540MHz to 700MHz are not recommended.
Technical Specifications
Analog Devices
Clock & Timing
Demo Board HMC433E
No SVHC (21-Jan-2025)
HMC433E
Static Divider
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate