You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DC1459B-A

Demonstration Board, LTC3588EMSE-1, Energy Harvesting Power Supply, Piezoelectric, 4.3 to 18 V

ANALOG DEVICES DC1459B-A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC1459B-A
Order Code:
4032954
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DC1459B-A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Overview

DC1459B-A is a LTC3588EMSE-1 Piezoelectric generator power supply demonstration board. Demonstration Circuit 1459B is an energy harvesting power supply featuring the LTC3588-1. The LTC3588 integrates a low-loss full-wave bridge with a high efficiency buck converter to form a complete energy harvesting solution optimized for high output impedance energy sources such as piezoelectric transducers. An ultralow quiescent current undervoltage lockout mode with a wide hysteresis window allows charge to accumulate on an input capacitor until the buck converter can efficiently transfer a portion of the stored charge to the output. Four output voltages are pin selectable with up to 100mA of continuous output current. A power good comparator produces a logic high referenced to VOUT on the PGOOD pin when the converter reaches the programmed VOUT, signalling that the output is in regulation.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
LTC3588EMSE-1

:
Energy Harvester & Battery Charger

:
Energy Harvesting

:
Demonstration Board LTC3588EMSE-1

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

Standard lead time for this product is 11 weeks.

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€166.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
Quantity Price Your Price
 
 
1+ €166.37
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €145.57
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €120.62
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €108.14
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --