Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €57.700 |
Product Information
Product Overview
DC1554A-A is a demo board for the LTM2882 dual isolated RS232 µModule transceiver + Power. Demonstration circuit DC1554A is a dual-isolated RS232 μModule® transceiver with integrated power featuring the LTM®2882. The demo circuit provides 2-channel, 2500VRMS, galvanically isolated RS232 transceiver interface. All components are integrated into the μModule transceiver. The demo circuit operates from external supplies on VCC and VL. The part generates the output voltage VCC2 and communicates all necessary signalling across the isolation barrier using LTC’s isolation μModule technology.
- Input supply range from 3 to 3.6V at TA = 25°C (LTM2882-3)
- 5V typ output voltage at ILOAD = 100mA, TA = 25°C (LTM2882-3)
- 100Kbps maximum data rate at RL = 3K, CL = 2.5nF, TA = 25°C
- 560VpK maximum working insulation voltage at GND to GND2, TA = 25°C
- 30KV/μs common mode transient immunity
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Isolated RS232 µModule Transceiver
TM2882CV-3
Demo Board TM2882CV-3
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate