Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €69.840 |
Product Information
Product Overview
DC1825A is a LT8300 100VIN micropower isolated flyback converter with 150V/260mA switch demonstration board. Demonstration circuit 1825A is an isolated flyback converter featuring the LT®8300. This demo circuit outputs 5V and maintains tight regulation with a load current from ~1mA to 250mA and over an input from 22V to 75V with a nominal 48V. The output current capability increases with the input voltage. The DC1825A needs a very small minimum load (~1mA) to regulate the output voltage thanks to the accurate current limit capability and ultra-low switching frequency of the LT8300 at very light load. TheLT8300 is a simple-to-use high voltage monolithic isolated flyback converter. No third winding or opto-isolator is required for regulation.
- Typical switching frequency if 330KHz at VIN = 48V, IOUT = 250mA, TA = 25°C
- Efficiency is 80% at VIN = 48V, IOUT = 250mA, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT8300ES5#PBF
No SVHC (25-Jun-2025)
LT8300ES5#PBF
Isolated Flyback Converter
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate