Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €82.850 |
Product Information
Product Overview
DC1833A is a demo board for LTC6362 precision, low power rail-to-rail input/output differential op amp/SAR ADC driver. The LTC®6362 is a low power, low noise differential op amp with rail-to-rail input and output swing that has been optimized to drive low-power SAR ADCs. The amplifier may be configured to buffer a fully differential input signal or convert a single-ended input signal to a differential output signal. Demo circuit 1833A contains the LTC6362 amplifier configured as a unity gain amplifier with 1Kohm feedback and input resistors, where both inputs are AC-coupled by a 1μF capacitor. The differential outputs of the DC1833A can be configured with a first order RC network for driving the differential inputs of an ADC. The LTC6362 differential output can be DC-coupled or AC-coupled (AC-coupled is the default configuration).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Data Converter
Demo Board LTC6362CMS8
No SVHC (21-Jan-2025)
LTC6362CMS8
-
ADC Driver, Differential Operational Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate