Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €28.210 |
Product Information
Product Overview
DC1851A demonstration circuit 1851A showcases the LTC®2872 RS232/RS485 dual multiprotocol transceiver with integrated termination. Separate supply inputs power the interface and logic sections, permitting operation of the logic control and I/O down to 1.7V. LEDs indicate when supplies are present. Control pins are accessible via turrets for external connections, or they may be set high or low by means of a jumper. All logic I/O and interface I/O is routed to turrets. The RS485 interface lines are also available at a terminal block for convenient connection of a transmission line. Because the LTC2872 contains half-/ full-duplex switching, it is unnecessary to jumper A and B to Y and Z for half-duplex operation.
- Input supply range from 3 to 5.5V at VCC operating
- 500Kbps min value of maximum data rate RS232 and 20Mbps min value of maximum data rate RS485
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
RS232 / RS485 Multiprotocol Transceiver
LTC2872IUHF
Demo Board LTC2872IUHF
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate