Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €84.270 |
Price for:Each
Minimum: 1
Multiple: 1
€84.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1903A-B
Order Code4628180
Technical Datasheet
Kit Application TypeIsolated DC/DC Converter
Application Sub TypeIsolated CAN Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTM2889-5
Product Range-
Kit ContentsDemo Board LTM2889-5
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC1903A-B demonstration circuit is an isolated CAN μModule® transceiver plus power featuring the LTM2889-5. The demo circuit features an EMI optimized circuit configuration and printed circuit board layout. All components are integrated into the μModule isolator. The demo circuit operates from a single supply on VCC. The part generates an isolated output voltage on VCC2 and communicates all necessary signalling across the isolation barrier through LTC’s isolator µModule technology.
- 4.5V to 5.5V input supply voltage range
- 5V regulated output voltage at ILOAD = 150mA
- 4Mbps maximum data rate
- 560VDC maximum working insulation voltage at GND to GND2
- 30kV/µs minimum common mode transient immunity
Technical Specifications
Kit Application Type
Isolated DC/DC Converter
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Isolated CAN Transceiver
Silicon Core Number
LTM2889-5
Kit Contents
Demo Board LTM2889-5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001