Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €146.580 |
Price for:Each
Minimum: 1
Multiple: 1
€146.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1959B-B
Order Code4628169
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6948IUFD-2
Kit Application TypeClock & Timing
Application Sub TypeFractional-N Synthesizer
Kit ContentsDemo Board LTC6948IUFD-2
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC1959B-B is a demonstration circuit that features the LTC6948, an ultra-low noise and spurious fractional-N synthesizer with integrated VCO. The LTC®6948 is a high performance, low noise, 4.910GHz phase-locked loop (PLL) with a fully integrated VCO, including a reference divider, phase-frequency detector (PFD), ultralow noise charge pump, fractional feedback divider, and VCO output divider.
- LTC6948IUFD-2 VCO frequency range from 3.080 to 4.910GHz
- Integers 1 through 6 output driver setting
- DC590 USB serial controller board enable SPI communication with LTC6948, by supplied FracNWizard™ SW
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Demo Board LTC6948IUFD-2
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC6948IUFD-2
Application Sub Type
Fractional-N Synthesizer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001