Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.990 |
Price for:Each
Minimum: 1
Multiple: 1
€58.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2073B-J
Order Code4628174
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6908-1
Kit Application TypeClock & Timing
Application Sub TypeOscillator
Kit ContentsDemo Board LTC6908-1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC2073B-J demo board features Linear Technology's LTC6908-1 SOT23 packaged silicon oscillator.
- Spread spectrum modulation, complementary outputs, (0°/180°) resistor programmable
- 250KHz ≤ fOSC ≤ 5MHz, ±1.5% at V+ = 2.7V and ±2.0% at V+ = 5V
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Demo Board LTC6908-1
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC6908-1
Application Sub Type
Oscillator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001