Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €112.540 |
Price for:Each
Minimum: 1
Multiple: 1
€112.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2133A
Order Code4032843
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub Type0
Silicon Core NumberLTC4079IDD#PBF
Silicon ManufacturerAnalog Devices
Kit ContentsDemonstration Board LTC4079IDD#PBF
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Demonstration circuit 2133A features a simple battery charger circuit using the LTC®4079 high-voltage monolithic linear charger. The DC2133 has an input voltage range from 2.7V to 60V and is capable of supplying up to 250mA charge current. The charge voltage is jumper selectable to 4.2V or 8.4V. Charge current is adjustable via the PROG pin and initially programmed for 99mA. In shutdown or when unpowered LTC4079 consumes only 10nA from the battery.
- Input voltage range 2.7V to 60V
- Default charging voltage is 4.2V at VBAT = 4.2, TA = 25°C
- PROG pin voltage is 2.5V at RPROG = 3.01k, ICHG = 99mA, TA = 25°C
- Input regulation voltage is 10.3V at EN = REG (JP1), TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
LTC4079IDD#PBF
Kit Contents
Demonstration Board LTC4079IDD#PBF
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
0
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001