Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64.120 |
Price for:Each
Minimum: 1
Multiple: 1
€64.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2159A
Order Code4640411
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeFMC to USB
Silicon ManufacturerFTDI
Silicon Core NumberFT2232HL-1000
Product Range-
Kit ContentsDemo Board FT2232HL-1000
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC2159A demonstration circuit provides USB connectivity to an FMC compatible FPGA evaluation board via an FT2232H Dual USB UART/FIFO. It is used in conjunction with various FPGA boards and an Analog Devices data converter evaluation board as part of an evaluation system for ADI products.
- FMC to USB adapter to interface with Pscope
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
FTDI
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
FMC to USB
Silicon Core Number
FT2232HL-1000
Kit Contents
Demo Board FT2232HL-1000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001